ZSSC3240CI3W | |
---|---|
DigiKey Part Number | 559-ZSSC3240CI3WTR-ND - Tape & Reel (TR) 559-ZSSC3240CI3WCT-ND - Cut Tape (CT) 559-ZSSC3240CI3WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZSSC3240CI3W |
Description | RESISTIVE SENSOR SIGNAL CONDITIO |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Resistive | |
Input Type | Analog | |
Output Type | I2C, SPI | |
Current - Supply | 2.3 mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.99000 | ¥45.99 |
10 | ¥41.28200 | ¥412.82 |
25 | ¥39.02400 | ¥975.60 |
100 | ¥33.82120 | ¥3,382.12 |
250 | ¥32.08664 | ¥8,021.66 |
500 | ¥28.79142 | ¥14,395.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,800 | ¥24.28183 | ¥43,707.29 |
3,600 | ¥23.06777 | ¥83,043.97 |