ZSSC3240KIT | |
---|---|
DigiKey Part Number | 559-ZSSC3240KIT-ND |
Manufacturer | |
Manufacturer Product Number | ZSSC3240KIT |
Description | EVALUATION KIT ZSSC3240 - RESIST |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | ZSSC3240 Sensor Signal Conditioner Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Sensor Signal Conditioner | |
Embedded | - | |
Utilized IC / Part | ZSSC3240 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,684.65000 | ¥1,684.65 |