TCA9555PWR | |
---|---|
DigiKey Part Number | 296-24827-2-ND - Tape & Reel (TR) 296-24827-1-ND - Cut Tape (CT) 296-24827-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCA9555PWR |
Description | IC XPND 400KHZ I2C SMBUS 24TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C, SMBus 400 kHz 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TCA9555PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 16 | |
Interface | I2C, SMBus | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 10mA, 25mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.56000 | ¥11.56 |
10 | ¥10.33700 | ¥103.37 |
25 | ¥9.81040 | ¥245.26 |
100 | ¥8.05750 | ¥805.75 |
250 | ¥7.53172 | ¥1,882.93 |
500 | ¥6.65612 | ¥3,328.06 |
1,000 | ¥5.25477 | ¥5,254.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥4.90444 | ¥9,808.88 |
6,000 | ¥4.65923 | ¥27,955.38 |
10,000 | ¥4.48407 | ¥44,840.70 |