TCA6416APWR | |
---|---|
DigiKey Part Number | 296-24536-2-ND - Tape & Reel (TR) 296-24536-1-ND - Cut Tape (CT) 296-24536-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCA6416APWR |
Description | IC XPND 400KHZ I2C SMBUS 24TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C, SMBus 400 kHz 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TCA6416APWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 16 | |
Interface | I2C, SMBus | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 10mA, 25mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.03000 | ¥14.03 |
10 | ¥12.59000 | ¥125.90 |
25 | ¥11.87440 | ¥296.86 |
100 | ¥10.11810 | ¥1,011.81 |
250 | ¥9.50060 | ¥2,375.15 |
500 | ¥8.31300 | ¥4,156.50 |
1,000 | ¥6.88786 | ¥6,887.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥6.41285 | ¥12,825.70 |
6,000 | ¥6.17531 | ¥37,051.86 |
10,000 | ¥5.93781 | ¥59,378.10 |