Drivers, Receivers, Transceivers

Results: 8
Manufacturer
Analog Devices Inc.Analog Devices Inc./Maxim Integrated
Type
DriverReceiverTransceiver
Protocol
LVDSRS232RS422, RS485
Number of Drivers/Receivers
0/41/12/24/0
Duplex
-FullHalf
Receiver Hysteresis
20 mV25 mV45 mV60 mV500 mV
Data Rate
1Mbps10Mbps50Mbps52Mbps100Mbps-
Voltage - Supply
3V ~ 3.6V3V ~ 5.5V3V, 5V4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C0°C ~ 70°C
Package / Case
8-SOIC (0.154", 3.90mm Width)14-SOIC (0.154", 3.90mm Width)16-SOIC (0.154", 3.90mm Width)16-WQFN Exposed Pad
Supplier Device Package
8-SO14-SO16-SO16-SOIC16-TQFN (5x5)
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
LTC1485CS8#PBF
IC TRANSCEIVER HALF 1/1 8SO
Analog Devices Inc.
706
In Stock
1 : ¥56.19000
Tube
-
Tube
Active
Transceiver
RS422, RS485
1/1
Half
60 mV
-
4.75V ~ 5.25V
0°C ~ 70°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
2,665
In Stock
400
Factory
1 : ¥68.09000
Tube
-
Tube
Active
Receiver
RS422, RS485
0/4
-
45 mV
10Mbps
3V ~ 3.6V
0°C ~ 70°C
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
2,169
In Stock
1 : ¥127.68000
Tube
-
Tube
Active
Driver
RS422, RS485
4/0
-
-
100Mbps
3V, 5V
0°C ~ 70°C
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SO
471
In Stock
1 : ¥145.70000
Tube
-
Tube
Active
Driver
RS422, RS485
4/0
-
-
100Mbps
3V, 5V
-40°C ~ 85°C
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SO
595
In Stock
2,040
Factory
1 : ¥75.40000
Tube
-
Tube
Active
Transceiver
RS232
2/2
Full
500 mV
1Mbps
3V ~ 5.5V
0°C ~ 70°C
Surface Mount
16-WQFN Exposed Pad
16-TQFN (5x5)
14 SO
LTC1687CS#PBF
IC TRANSCEIVER FULL 1/1 14SO
Analog Devices Inc.
54
In Stock
1 : ¥108.73000
Tube
-
Tube
Active
Transceiver
RS422, RS485
1/1
Full
25 mV
52Mbps
4.75V ~ 5.25V
0°C ~ 70°C
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SO
1,779
In Stock
1 : ¥138.14000
Tube
-
Tube
Active
Receiver
RS422, RS485
0/4
-
25 mV
52Mbps
4.75V ~ 5.25V
0°C ~ 70°C
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SO
28
In Stock
1 : ¥120.12000
Tube
-
Tube
Active
Receiver
LVDS
0/4
-
20 mV
50Mbps
4.75V ~ 5.25V
0°C ~ 70°C
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SO
Showing
of 8

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.