MAX3362AKA+T | |
---|---|
DigiKey Part Number | 175-MAX3362AKA+TTR-ND - Tape & Reel (TR) 175-MAX3362AKA+TCT-ND - Cut Tape (CT) 175-MAX3362AKA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3362AKA+T |
Description | IC TRANSCEIVER HALF 1/1 SOT23-8 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MAX3362AKA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 50 mV | |
Data Rate | 20Mbps | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 | |
Supplier Device Package | SOT-23-8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥111.03000 | ¥111.03 |
10 | ¥78.45800 | ¥784.58 |
25 | ¥70.08760 | ¥1,752.19 |
100 | ¥60.72930 | ¥6,072.93 |
250 | ¥56.19780 | ¥14,049.45 |
500 | ¥53.43916 | ¥26,719.58 |
1,000 | ¥51.64489 | ¥51,644.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥47.32729 | ¥118,318.22 |