Drivers, Receivers, Transceivers

Results: 9
Manufacturer
Analog Devices Inc.onsemiTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveLast Time Buy
Type
DriverReceiverTransceiver
Number of Drivers/Receivers
0/20/42/02/24/0
Duplex
-Full
Data Rate
155Mbps400Mbps600Mbps
Operating Temperature
-40°C ~ 85°C0°C ~ 70°C
Package / Case
8-SOIC (0.154", 3.90mm Width)16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-SOIC16-TSSOP
Stocking Options
Environmental Options
Media
Marketplace Product
9Results

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Data Rate
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
6,123
In Stock
1 : ¥13.35000
Cut Tape (CT)
2,500 : ¥6.12026
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Driver
LVDS
2/0
-
600Mbps
3V ~ 3.6V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
16-TSSOP
DS90LV049TMTX/NOPB
IC TRANSCEIVER FULL 2/2 16TSSOP
Texas Instruments
18,281
In Stock
1 : ¥17.09000
Cut Tape (CT)
2,500 : ¥9.84152
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
LVDS
2/2
Full
400Mbps
3V ~ 3.6V
-40°C ~ 85°C
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
5,867
In Stock
1 : ¥27.71000
Cut Tape (CT)
2,500 : ¥13.90918
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Driver
LVDS
4/0
-
400Mbps
3V ~ 3.6V
-40°C ~ 85°C
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
3,303
In Stock
1 : ¥28.56000
Tube
-
Tube
Active
Receiver
LVDS
0/4
-
400Mbps
3V ~ 3.6V
-40°C ~ 85°C
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
8-SOIC
FIN1028MX
IC RECEIVER 0/2 8SOIC
onsemi
20,418
In Stock
22,500
Factory
1 : ¥10.20000
Cut Tape (CT)
2,500 : ¥4.12707
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receiver
LVDS
0/2
-
400Mbps
3V ~ 3.6V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
1,007
In Stock
1 : ¥16.07000
Tube
-
Tube
Active
Driver
LVDS
2/0
-
600Mbps
3V ~ 3.6V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
353
In Stock
1 : ¥24.82000
Tube
-
Tube
Active
Driver
LVDS
2/0
-
600Mbps
3V ~ 3.6V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
471
In Stock
1 : ¥13.77000
Tube
-
Tube
Active
Driver
LVDS
2/0
-
155Mbps
3V ~ 3.6V
0°C ~ 70°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
497
In Stock
1 : ¥31.54000
Tube
-
Tube
Last Time Buy
Driver
LVDS
2/0
-
600Mbps
3V ~ 3.6V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 9

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.