ADN4663BRZ | |
---|---|
DigiKey Part Number | 505-ADN4663BRZ-ND |
Manufacturer | |
Manufacturer Product Number | ADN4663BRZ |
Description | IC DRIVER 2/0 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/0 Driver LVDS 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADN4663BRZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Driver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 2/0 | |
Duplex | - | |
Data Rate | 600Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.82000 | ¥24.82 |
10 | ¥22.27300 | ¥222.73 |
98 | ¥18.24990 | ¥1,788.49 |
294 | ¥17.31415 | ¥5,090.36 |
588 | ¥15.53597 | ¥9,135.15 |
1,078 | ¥13.10260 | ¥14,124.60 |
2,548 | ¥12.44744 | ¥31,716.08 |
5,096 | ¥11.97951 | ¥61,047.58 |