DS90LV027AHM/NOPB | |
---|---|
DigiKey Part Number | DS90LV027AHM/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | DS90LV027AHM/NOPB |
Description | IC DRIVER 2/0 8SOIC |
Customer Reference | |
Detailed Description | 2/0 Driver LVDS 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS90LV027AHM/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Driver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 2/0 | |
Duplex | - | |
Data Rate | 600Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.97000 | ¥23.97 |
10 | ¥21.52500 | ¥215.25 |
95 | ¥17.30137 | ¥1,643.63 |
285 | ¥16.24509 | ¥4,629.85 |
570 | ¥14.21447 | ¥8,102.25 |
1,045 | ¥11.77772 | ¥12,307.72 |
2,565 | ¥10.96548 | ¥28,126.46 |
5,035 | ¥10.55934 | ¥53,166.28 |