ADN4664BRZ-REEL7 | |
---|---|
DigiKey Part Number | 505-ADN4664BRZ-REEL7TR-ND - Tape & Reel (TR) 505-ADN4664BRZ-REEL7CT-ND - Cut Tape (CT) 505-ADN4664BRZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADN4664BRZ-REEL7 |
Description | IC RECEIVER 0/2 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0/2 Receiver LVDS 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADN4664BRZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Receiver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 0/2 | |
Duplex | - | |
Data Rate | 400Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.80000 | ¥23.80 |
10 | ¥21.38900 | ¥213.89 |
25 | ¥20.17840 | ¥504.46 |
100 | ¥17.19120 | ¥1,719.12 |
250 | ¥16.14212 | ¥4,035.53 |
500 | ¥14.12426 | ¥7,062.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥11.70303 | ¥11,703.03 |
2,000 | ¥10.89593 | ¥21,791.86 |
5,000 | ¥10.49237 | ¥52,461.85 |