DS90LV027M/NOPB | |
---|---|
DigiKey Part Number | DS90LV027M/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | DS90LV027M/NOPB |
Description | IC DRIVER 2/0 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2/0 Driver LVDS 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS90LV027M/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Driver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 2/0 | |
Duplex | - | |
Data Rate | 155Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.77000 | ¥13.77 |
10 | ¥12.40300 | ¥124.03 |
95 | ¥9.96705 | ¥946.87 |
285 | ¥9.35909 | ¥2,667.34 |
570 | ¥8.18905 | ¥4,667.76 |
1,045 | ¥6.78527 | ¥7,090.61 |
2,565 | ¥6.31731 | ¥16,203.90 |
5,035 | ¥6.08334 | ¥30,629.62 |