FIN1028MX | |
---|---|
DigiKey Part Number | FIN1028MXTR-ND - Tape & Reel (TR) FIN1028MXCT-ND - Cut Tape (CT) FIN1028MXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FIN1028MX |
Description | IC RECEIVER 0/2 8SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0/2 Receiver LVDS 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FIN1028MX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Receiver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 0/2 | |
Duplex | - | |
Data Rate | 400Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.20000 | ¥10.20 |
10 | ¥9.15500 | ¥91.55 |
25 | ¥8.68800 | ¥217.20 |
100 | ¥6.67150 | ¥667.15 |
250 | ¥5.89548 | ¥1,473.87 |
500 | ¥5.58522 | ¥2,792.61 |
1,000 | ¥4.34410 | ¥4,344.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.12688 | ¥10,317.20 |
5,000 | ¥3.97174 | ¥19,858.70 |
12,500 | ¥3.84763 | ¥48,095.38 |