ADM232LARZ | |
---|---|
DigiKey Part Number | ADM232LARZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM232LARZ |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM232LARZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 650 mV | |
Data Rate | 120Kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.94000 | ¥51.94 |
10 | ¥46.89100 | ¥468.91 |
47 | ¥44.70723 | ¥2,101.24 |
141 | ¥38.81809 | ¥5,473.35 |
282 | ¥37.07358 | ¥10,454.75 |
517 | ¥33.80242 | ¥17,475.85 |
1,034 | ¥29.44084 | ¥30,441.83 |
2,538 | ¥28.35045 | ¥71,953.44 |