MAX22027FAWA+

DigiKey Part Number
505-MAX22027FAWA+-ND
Manufacturer
Manufacturer Product Number
MAX22027FAWA+
Description
IC TXRX/ISO HALF 1/1 8SOIC
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
1/1 Transceiver, Isolated Half RS422, RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX22027FAWA+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tray
Part Status
Active
Type
Transceiver, Isolated
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
25 mV
Data Rate
500kbps
Voltage - Supply
1.71V ~ 5.25V, 4.75V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.209", 5.30mm Width)
Supplier Device Package
8-SOIC
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥38.42000¥38.42
10¥34.53000¥345.30
25¥32.64680¥816.17
80¥28.29500¥2,263.60
280¥26.84350¥7,516.18
560¥24.08666¥13,488.53
1,120¥20.31411¥22,751.80
2,520¥19.29841¥48,631.99
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.