88E1518-A0-NNB2C000 | |
---|---|
DigiKey Part Number | 2208-88E1518-A0-NNB2C000-ND |
Manufacturer | |
Manufacturer Product Number | 88E1518-A0-NNB2C000 |
Description | IC TXRX FULL/HALF 4/4 48QFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4/4 Transceiver Full, Half IEEE 802.3, IEEE 1588 48-QFN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Marvell Semiconductor, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Transceiver | |
Protocol | IEEE 802.3, IEEE 1588 | |
Number of Drivers/Receivers | 4/4 | |
Duplex | Full, Half | |
Data Rate | 10Mbps, 100Mbps, 1Gbps | |
Voltage - Supply | 1.71V ~ 1.89V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥171.46000 | ¥171.46 |
10 | ¥157.58800 | ¥1,575.88 |
25 | ¥151.05640 | ¥3,776.41 |
80 | ¥133.09225 | ¥10,647.38 |
260 | ¥126.55977 | ¥32,905.54 |
520 | ¥118.39456 | ¥61,565.17 |