BLM15AG700SN1D | |
---|---|
DigiKey Part Number | 490-5177-2-ND - Tape & Reel (TR) 490-5177-1-ND - Cut Tape (CT) 490-5177-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM15AG700SN1D |
Description | FERRITE BEAD 70 OHM 0402 1LN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 70 Ohms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 600mA 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM15AG700SN1D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 70 Ohms @ 100 MHz | |
Current Rating (Max) | 600mA | |
DC Resistance (DCR) (Max) | 150mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
10 | ¥0.51900 | ¥5.19 |
25 | ¥0.45920 | ¥11.48 |
50 | ¥0.41660 | ¥20.83 |
100 | ¥0.37410 | ¥37.41 |
250 | ¥0.27440 | ¥68.60 |
500 | ¥0.19960 | ¥99.80 |
1,000 | ¥0.19544 | ¥195.44 |
5,000 | ¥0.13310 | ¥665.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.12478 | ¥1,247.80 |
20,000 | ¥0.12062 | ¥2,412.40 |
30,000 | ¥0.11646 | ¥3,493.80 |
50,000 | ¥0.10814 | ¥5,407.00 |