IS43TR16256BL-125KBL | |
---|---|
DigiKey Part Number | 706-1731-ND |
Manufacturer | |
Manufacturer Product Number | IS43TR16256BL-125KBL |
Description | IC DRAM 4GBIT PARALLEL 96TWBGA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 4Gbit Parallel 800 MHz 20 ns 96-TWBGA (9x13) |
Datasheet | Datasheet |
EDA/CAD Models | IS43TR16256BL-125KBL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR3L | |
Memory Size | ||
Memory Organization | 256M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 800 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 20 ns | |
Voltage - Supply | 1.283V ~ 1.45V | |
Operating Temperature | 0°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 96-TWBGA (9x13) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.82000 | ¥61.82 |
10 | ¥56.87800 | ¥568.78 |
25 | ¥55.69520 | ¥1,392.38 |
40 | ¥55.50450 | ¥2,220.18 |
190 | ¥49.80284 | ¥9,462.54 |
380 | ¥48.29742 | ¥18,353.02 |
570 | ¥45.92737 | ¥26,178.60 |
950 | ¥44.32603 | ¥42,109.73 |