TCAN1043HDQ1 | |
---|---|
DigiKey Part Number | 296-47920-ND |
Manufacturer | |
Manufacturer Product Number | TCAN1043HDQ1 |
Description | IC TRANSCEIVER 1/1 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver CANbus 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TCAN1043HDQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Receiver Hysteresis | 50 mV | |
Data Rate | 2Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.55000 | ¥24.55 |
10 | ¥22.02700 | ¥220.27 |
50 | ¥20.82180 | ¥1,041.09 |
100 | ¥18.04520 | ¥1,804.52 |
250 | ¥17.11940 | ¥4,279.85 |
500 | ¥15.36120 | ¥7,680.60 |
1,000 | ¥12.95524 | ¥12,955.24 |
2,500 | ¥12.30752 | ¥30,768.80 |
5,000 | ¥11.84481 | ¥59,224.05 |