Drivers, Receivers, Transceivers

Results: 6
Manufacturer
Renesas Electronics CorporationTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Protocol
RS232RS422, RS485RS485
Number of Drivers/Receivers
1/12/2
Duplex
-FullFull, HalfHalf
Receiver Hysteresis
40 mV50 mV70 mV450 mV500 mV
Data Rate
256Kbps500kbps1Mbps5Mbps20Mbps
Voltage - Supply
1.65V ~ 5.5V3V ~ 3.3V3V ~ 3.6V3V ~ 5.5V
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TA)-40°C ~ 85°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)10-VFDFN Exposed Pad14-SOIC (0.154", 3.90mm Width)16-VFQFN Exposed Pad20-TSSOP (0.173", 4.40mm Width)24-VFQFN Exposed Pad
Supplier Device Package
8-MSOP10-VSON (3x3)14-SOIC16-VQFN (3x3)20-TSSOP24-VQFN (4x4)
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16-VFQFN
THVD1424RGTR
IC TXRX FULL/HALF 1/1 16VQFN
Texas Instruments
5,881
In Stock
1 : ¥23.55000
Cut Tape (CT)
5,000 : ¥10.01747
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
RS485
1/1
Full, Half
50 mV
20Mbps
3V ~ 5.5V
-40°C ~ 125°C (TA)
Surface Mount
16-VFQFN Exposed Pad
16-VQFN (3x3)
20-TSSOP
MAX3223EIPWR
IC TRANSCEIVER FULL 2/2 20TSSOP
Texas Instruments
6,945
In Stock
1 : ¥24.99000
Cut Tape (CT)
2,000 : ¥11.44073
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
RS232
2/2
Full
500 mV
500kbps
3V ~ 5.5V
-40°C ~ 85°C
Surface Mount
20-TSSOP (0.173", 4.40mm Width)
20-TSSOP
10-VSON
SN65HVD01DRCR
IC TRANSCEIVER HALF 1/1 10VSON
Texas Instruments
4,319
In Stock
1 : ¥31.37000
Cut Tape (CT)
2,500 : ¥15.73633
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
RS422, RS485
1/1
Half
70 mV
20Mbps
3V ~ 3.6V
-40°C ~ 125°C
Surface Mount
10-VFDFN Exposed Pad
10-VSON (3x3)
14-SOIC
SN65HVD34DR
IC TRANSCEIVER FULL 1/1 14SOIC
Texas Instruments
967
In Stock
1 : ¥36.73000
Cut Tape (CT)
2,500 : ¥18.44278
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
RS422, RS485
1/1
Full
50 mV
5Mbps
3V ~ 3.6V
-40°C ~ 85°C
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
488
In Stock
1 : ¥47.21000
Cut Tape (CT)
250 : ¥32.98108
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
RS422, RS485
1/1
Half
40 mV
256Kbps
3V ~ 3.3V
-40°C ~ 125°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
24 VFQFN
TRS3122ERGET
IC TRANSCEIVER 2/2 24VQFN
Texas Instruments
2,442
In Stock
1 : ¥27.80000
Cut Tape (CT)
250 : ¥18.73016
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
RS232
2/2
-
450 mV
1Mbps
1.65V ~ 5.5V
-40°C ~ 85°C
Surface Mount
24-VFQFN Exposed Pad
24-VQFN (4x4)
Showing
of 6

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.