MAX3490AEGSA+ | |
---|---|
DigiKey Part Number | MAX3490AEGSA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3490AEGSA+ |
Description | IC TRANSCEIVER FULL 1/1 8SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3490AEGSA+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 10 mV | |
Data Rate | 20Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.41000 | ¥54.41 |
10 | ¥48.83700 | ¥488.37 |
25 | ¥46.16960 | ¥1,154.24 |
100 | ¥40.01430 | ¥4,001.43 |
300 | ¥37.96217 | ¥11,388.65 |
500 | ¥34.06352 | ¥17,031.76 |
1,000 | ¥28.72823 | ¥28,728.23 |
2,500 | ¥27.29183 | ¥68,229.57 |