MPP5FA20-TE8L3 | |
---|---|
DigiKey Part Number | 478-MPP5FA20-TE8L3TR-ND - Tape & Reel (TR) 478-MPP5FA20-TE8L3CT-ND - Cut Tape (CT) 478-MPP5FA20-TE8L3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPP5FA20-TE8L3 |
Description | DIODE GP 200V 500MA SOD123FL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 500mA Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 30 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
10 | ¥1.83900 | ¥18.39 |
100 | ¥1.10180 | ¥110.18 |
500 | ¥1.01998 | ¥509.99 |
1,000 | ¥0.71836 | ¥718.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.71836 | ¥2,155.08 |