Drivers, Receivers, Transceivers

Results: 4
Manufacturer
Analog Devices Inc.Microchip TechnologyNXP USA Inc.
Series
-flexPWR™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Product Status
ActiveObsolete
Protocol
EthernetEthernet, IEEE 802.3, MII, RMII, PHY2IEEE 802.3
Number of Drivers/Receivers
1/14/44/4, 1/1
Duplex
-FullFull, Half
Data Rate
10Mbps10Mbps, 100Mbps100Mbps
Voltage - Supply
1.1V1.71V ~ 1.89V, 2.25V ~ 2.75V, 3.14V ~ 3.46V3.135V ~ 3.465V-
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 125°C (TA)-40°C ~ 85°C-
Mounting Type
Surface MountSurface Mount, Wettable Flank
Package / Case
32-VFQFN Exposed Pad32-WFQFN Exposed Pad, CSP36-VFQFN Exposed Pad
Supplier Device Package
32-LFCSP (5x5)32-VQFN (5x5)36-HVQFN (6x6)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
TJA1103AHN/0Z
TJA1103AHN/0Z
IC TRANSCEIVER FULL 1/1 36HVQFN
NXP USA Inc.
2,355
In Stock
1 : ¥27.46000
Cut Tape (CT)
4,000 : ¥13.79726
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
IEEE 802.3
1/1
Full
-
100Mbps
-
-
Automotive
AEC-Q100
Surface Mount, Wettable Flank
36-VFQFN Exposed Pad
36-HVQFN (6x6)
32-LFCSP
ADIN1200CCP32Z-R7
IC TXRX FULL/HALF 4/4 32LFCSP
Analog Devices Inc.
5,816
In Stock
1 : ¥34.85000
Cut Tape (CT)
1,500 : ¥18.39170
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
Ethernet, IEEE 802.3, MII, RMII, PHY2
4/4, 1/1
Full, Half
-
10Mbps, 100Mbps
1.71V ~ 1.89V, 2.25V ~ 2.75V, 3.14V ~ 3.46V
-40°C ~ 105°C (TA)
-
-
Surface Mount
32-WFQFN Exposed Pad, CSP
32-LFCSP (5x5)
32 VQFN
LAN8770MT-I/PRA
IC TRANSCEIVER 4/4 32VQFN
Microchip Technology
417
In Stock
1 : ¥35.03000
Cut Tape (CT)
1,000 : ¥28.26655
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
Ethernet
4/4
-
-
100Mbps
1.1V
-40°C ~ 85°C
-
-
Surface Mount, Wettable Flank
32-VFQFN Exposed Pad
32-VQFN (5x5)
32-VQFN
LAN8670B1-E/LMX
IC TXRX FULL/HALF 1/1 32VQFN
Microchip Technology
487
In Stock
1 : ¥28.98000
Tray
-
Tray
Obsolete
Transceiver
Ethernet
1/1
Full, Half
230 mV
10Mbps
3.135V ~ 3.465V
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount, Wettable Flank
32-VFQFN Exposed Pad
32-VQFN (5x5)
Showing
of 4

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.