THVD2450DRBR | |
---|---|
DigiKey Part Number | 296-THVD2450DRBRTR-ND - Tape & Reel (TR) 296-THVD2450DRBRCT-ND - Cut Tape (CT) 296-THVD2450DRBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THVD2450DRBR |
Description | IC TRANSCEIVER HALF 1/1 8SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | THVD2450DRBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 250 mV | |
Data Rate | 50Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.69000 | ¥31.69 |
10 | ¥28.46300 | ¥284.63 |
25 | ¥26.91160 | ¥672.79 |
100 | ¥23.32240 | ¥2,332.24 |
250 | ¥22.12672 | ¥5,531.68 |
500 | ¥19.85410 | ¥9,927.05 |
1,000 | ¥16.74447 | ¥16,744.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥15.90724 | ¥47,721.72 |