FSA2466UMX | |
---|---|
DigiKey Part Number | FSA2466UMXTR-ND - Tape & Reel (TR) FSA2466UMXCT-ND - Cut Tape (CT) FSA2466UMXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FSA2466UMX |
Description | IC SWITCH DPDT X 2 1.6OHM 16UMLP |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:2 1.6Ohm (Typ) 16-UMLP (1.8x2.6) |
Datasheet | Datasheet |
EDA/CAD Models | FSA2466UMX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Switch Circuit | DPDT | |
Multiplexer/Demultiplexer Circuit | 2:2 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 1.6Ohm (Typ) | |
Channel-to-Channel Matching (ΔRon) | 40mOhm | |
Voltage - Supply, Single (V+) | 1.65V ~ 4.45V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 50ns, 32ns | |
-3db Bandwidth | 240MHz | |
Charge Injection | 8pC | |
Channel Capacitance (CS(off), CD(off)) | 6pF | |
Current - Leakage (IS(off)) (Max) | 10nA | |
Crosstalk | -90dB @ 100kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-UFQFN | |
Supplier Device Package | 16-UMLP (1.8x2.6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.78000 | ¥5.78 |
10 | ¥5.12600 | ¥51.26 |
25 | ¥4.81160 | ¥120.29 |
100 | ¥3.64790 | ¥364.79 |
250 | ¥3.10464 | ¥776.16 |
500 | ¥2.94958 | ¥1,474.79 |
1,000 | ¥2.25095 | ¥2,250.95 |
2,500 | ¥2.09572 | ¥5,239.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.01810 | ¥10,090.50 |
10,000 | ¥1.94049 | ¥19,404.90 |
25,000 | ¥1.92127 | ¥48,031.75 |