Drivers, Receivers, Transceivers

Results: 9
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Protocol
CANbusRS422, RS485
Receiver Hysteresis
50 mV100 mV130 mV250 mV
Data Rate
115Kbps500kbps1Mbps10Mbps25Mbps
Voltage - Supply
3V ~ 5.5V3.15V ~ 5.5V4.5V ~ 5.5V
Operating Temperature
-40°C ~ 105°C-40°C ~ 125°C-40°C ~ 125°C (TA)-40°C ~ 85°C
Mounting Type
Surface MountThrough Hole
Package / Case
8-DIP (0.300", 7.62mm)8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-PDIP8-SOIC
Stocking Options
Environmental Options
Media
Marketplace Product
9Results

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
SN65HVD251DR
IC TRANSCEIVER HALF 1/1 8SOIC
Texas Instruments
6,142
In Stock
1 : ¥24.79000
Cut Tape (CT)
2,500 : ¥12.46189
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
CANbus
1/1
Half
100 mV
1Mbps
4.5V ~ 5.5V
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
THVD2410DR
IC TRANSCEIVER HALF 1/1 8SOIC
Texas Instruments
3,533
In Stock
1 : ¥34.43000
Cut Tape (CT)
2,500 : ¥17.28940
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
RS422, RS485
1/1
Half
250 mV
500kbps
3V ~ 5.5V
-40°C ~ 125°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
SN65HVD20DR
IC TRANSCEIVER HALF 1/1 8SOIC
Texas Instruments
5,664
In Stock
1 : ¥35.45000
Cut Tape (CT)
2,500 : ¥17.79186
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
RS422, RS485
1/1
Half
130 mV
25Mbps
4.5V ~ 5.5V
-40°C ~ 85°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
SN65HVD1786DR
IC TRANSCEIVER HALF 1/1 8SOIC
Texas Instruments
4,641
In Stock
1 : ¥35.62000
Cut Tape (CT)
2,500 : ¥17.25455
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
RS422, RS485
1/1
Half
50 mV
1Mbps
4.5V ~ 5.5V
-40°C ~ 105°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
SN65HVD1782DR
IC TRANSCEIVER HALF 1/1 8SOIC
Texas Instruments
2,353
In Stock
1 : ¥39.98000
Cut Tape (CT)
2,500 : ¥18.52272
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
RS422, RS485
1/1
Half
50 mV
10Mbps
3.15V ~ 5.5V
-40°C ~ 125°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
SN65HVD1781D
IC TRANSCEIVER HALF 1/1 8SOIC
Texas Instruments
1,726
In Stock
1 : ¥56.28000
Tube
-
Tube
Active
Transceiver
RS422, RS485
1/1
Half
50 mV
1Mbps
3.15V ~ 5.5V
-40°C ~ 125°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
SN65HVD1785D
IC TRANSCEIVER HALF 1/1 8SOIC
Texas Instruments
1,496
In Stock
1 : ¥31.03000
Tube
-
Tube
Active
Transceiver
RS422, RS485
1/1
Half
50 mV
115Kbps
4.5V ~ 5.5V
-40°C ~ 105°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-DIP
SN65HVD1785P
IC TRANSCEIVER HALF 1/1 8DIP
Texas Instruments
265
In Stock
1 : ¥54.92000
Tube
-
Tube
Active
Transceiver
RS422, RS485
1/1
Half
50 mV
115Kbps
4.5V ~ 5.5V
-40°C ~ 105°C
-
-
Through Hole
8-DIP (0.300", 7.62mm)
8-PDIP
8-SOIC
SN65HVD1794DR
IC TRANSCEIVER HALF 1/1 8SOIC
Texas Instruments
0
In Stock
Check Lead Time
1 : ¥30.54000
Cut Tape (CT)
2,500 : ¥15.32925
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
RS422, RS485
1/1
Half
50 mV
115Kbps
4.5V ~ 5.5V
-40°C ~ 105°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 9

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.