SN65HVD20DR | |
---|---|
DigiKey Part Number | 296-41389-2-ND - Tape & Reel (TR) 296-41389-1-ND - Cut Tape (CT) 296-41389-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65HVD20DR |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD20DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 130 mV | |
Data Rate | 25Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.45000 | ¥35.45 |
10 | ¥31.83600 | ¥318.36 |
25 | ¥30.09640 | ¥752.41 |
100 | ¥26.08480 | ¥2,608.48 |
250 | ¥24.74696 | ¥6,186.74 |
500 | ¥22.20536 | ¥11,102.68 |
1,000 | ¥18.72742 | ¥18,727.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥17.79106 | ¥44,477.65 |