LM2903ITLX/NOPB | |
---|---|
DigiKey Part Number | 296-35171-2-ND - Tape & Reel (TR) 296-35171-1-ND - Cut Tape (CT) 296-35171-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2903ITLX/NOPB |
Description | IC COMPARATOR 2 GEN PUR 8DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Open-Collector, Rail-to-Rail 8-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LM2903ITLX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 2 | |
Output Type | Open-Collector, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1V ~ 18V | |
Voltage - Input Offset (Max) | 7mV @ 30V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 16mA @ 5V | |
Current - Quiescent (Max) | 2.5mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 700ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-WFBGA, DSBGA | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DSBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.74000 | ¥7.74 |
10 | ¥6.91100 | ¥69.11 |
25 | ¥6.56280 | ¥164.07 |
100 | ¥5.39150 | ¥539.15 |
250 | ¥5.03952 | ¥1,259.88 |
500 | ¥4.45362 | ¥2,226.81 |
1,000 | ¥3.51610 | ¥3,516.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.28167 | ¥9,845.01 |
6,000 | ¥3.11758 | ¥18,705.48 |
15,000 | ¥3.00037 | ¥45,005.55 |