TMUX1123DGKR | |
---|---|
DigiKey Part Number | 296-TMUX1123DGKRTR-ND - Tape & Reel (TR) 296-TMUX1123DGKRCT-ND - Cut Tape (CT) 296-TMUX1123DGKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMUX1123DGKR |
Description | IC SWITCH SPST X 2 4OHM 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 4Ohm 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TMUX1123DGKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 4Ohm | |
Channel-to-Channel Matching (ΔRon) | 130mOhm | |
Voltage - Supply, Single (V+) | 1.08V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 300MHz | |
Charge Injection | 1.5pC | |
Channel Capacitance (CS(off), CD(off)) | 6pF, 10pF | |
Current - Leakage (IS(off)) (Max) | 80pA | |
Crosstalk | -90dB @ 10MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥8.57766 | ¥21,444.15 |
5,000 | ¥8.25995 | ¥41,299.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.70000 | ¥18.70 |
10 | ¥16.84100 | ¥168.41 |
25 | ¥15.88360 | ¥397.09 |
100 | ¥13.53390 | ¥1,353.39 |
250 | ¥12.70760 | ¥3,176.90 |
500 | ¥11.11926 | ¥5,559.63 |
1,000 | ¥9.21302 | ¥9,213.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.06000 | ¥18.06 |
10 | ¥16.26400 | ¥162.64 |
25 | ¥15.33920 | ¥383.48 |
100 | ¥13.07000 | ¥1,307.00 |
250 | ¥12.27200 | ¥3,068.00 |
500 | ¥10.73810 | ¥5,369.05 |
1,000 | ¥8.89721 | ¥8,897.21 |