SN65HVD1785DR | |
---|---|
DigiKey Part Number | 296-39174-2-ND - Tape & Reel (TR) 296-39174-1-ND - Cut Tape (CT) 296-39174-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65HVD1785DR |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD1785DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 50 mV | |
Data Rate | 115Kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.32000 | ¥39.32 |
10 | ¥35.34300 | ¥353.43 |
25 | ¥33.41400 | ¥835.35 |
100 | ¥28.95930 | ¥2,895.93 |
250 | ¥27.47396 | ¥6,868.49 |
500 | ¥24.65240 | ¥12,326.20 |
1,000 | ¥20.79108 | ¥20,791.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥19.75158 | ¥49,378.95 |