TCAN1044AEVDRQ1 | |
---|---|
DigiKey Part Number | 296-TCAN1044AEVDRQ1TR-ND - Tape & Reel (TR) 296-TCAN1044AEVDRQ1CT-ND - Cut Tape (CT) 296-TCAN1044AEVDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCAN1044AEVDRQ1 |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TCAN1044AEVDRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 115 mV | |
Data Rate | 8Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.60000 | ¥13.60 |
10 | ¥12.15600 | ¥121.56 |
25 | ¥11.54080 | ¥288.52 |
100 | ¥9.47840 | ¥947.84 |
250 | ¥8.86060 | ¥2,215.15 |
500 | ¥7.83028 | ¥3,915.14 |
1,000 | ¥6.18181 | ¥6,181.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.76969 | ¥14,424.22 |
5,000 | ¥5.48120 | ¥27,406.00 |
12,500 | ¥5.27514 | ¥65,939.25 |