TCAN1051HGVDR | |
---|---|
DigiKey Part Number | 296-44225-2-ND - Tape & Reel (TR) 296-44225-1-ND - Cut Tape (CT) 296-44225-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCAN1051HGVDR |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TCAN1051HGVDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 120 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.39000 | ¥15.39 |
10 | ¥13.85700 | ¥138.57 |
25 | ¥13.07160 | ¥326.79 |
100 | ¥11.13740 | ¥1,113.74 |
250 | ¥10.45784 | ¥2,614.46 |
500 | ¥9.15070 | ¥4,575.35 |
1,000 | ¥7.58207 | ¥7,582.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.05917 | ¥17,647.92 |
5,000 | ¥6.79771 | ¥33,988.55 |
12,500 | ¥6.53627 | ¥81,703.38 |