ZXMS6004FF-7 | |
---|---|
DigiKey Part Number | 31-ZXMS6004FF-7TR-ND - Tape & Reel (TR) 31-ZXMS6004FF-7CT-ND - Cut Tape (CT) 31-ZXMS6004FF-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXMS6004FF-7 |
Description | LOW SIDE INTELLIFET SOT23F T&R 3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.3A SOT-23F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | - | |
Voltage - Load | 60V | |
Voltage - Supply (Vcc/Vdd) | 0V ~ 5.5V | |
Current - Output (Max) | 1.3A | |
Rds On (Typ) | 350mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage, Short Circuit, UVLO | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23F | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.08000 | ¥6.08 |
10 | ¥5.23000 | ¥52.30 |
100 | ¥3.62050 | ¥362.05 |
500 | ¥3.02514 | ¥1,512.57 |
1,000 | ¥2.57459 | ¥2,574.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.29300 | ¥6,879.00 |
6,000 | ¥2.17232 | ¥13,033.92 |
9,000 | ¥2.05245 | ¥18,472.05 |