Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Protocol | Function | Interface | Standards | Voltage - Supply | Current - Supply | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,711 In Stock | 1 : ¥16.09000 Cut Tape (CT) 2,600 : ¥12.15054 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | CAN | Controller | SPI | CAN 2.0 | 2.7V ~ 5.5V | 20mA | -40°C ~ 125°C | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | |||
310 In Stock | 1 : ¥21.76000 Cut Tape (CT) 250 : ¥14.73396 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Ethernet | MAC Controller | MII, RMII | IEEE 802.3, 10/100 Base-T/TX PHY | 1.62V ~ 1.98V, 3V ~ 3.6V | 55mA | -40°C ~ 85°C (TA) | 32-VFQFN Exposed Pad | 32-VQFN (5x5) | ||
419 In Stock | 1 : ¥34.34000 Cut Tape (CT) 250 : ¥23.16348 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Ethernet | Controller | MII, RMII | 10/100 Base-T/TX PHY | 1.62V ~ 1.98V, 3V ~ 3.6V | 55mA | -40°C ~ 105°C (TA) | 32-VFQFN Exposed Pad | 32-VQFN (5x5) |