TS3DDR3812RUAR

DigiKey Part Number
296-28307-2-ND - Tape & Reel (TR)
296-28307-1-ND - Cut Tape (CT)
296-28307-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS3DDR3812RUAR
Description
IC MUX/DEMUX DDR3 1:2 42WQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Memory Switch IC 12 Channel 42-WQFN (3.5x9)
Datasheet
 Datasheet
EDA/CAD Models
TS3DDR3812RUAR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Memory
Multiplexer/Demultiplexer Circuit
2:1
Switch Circuit
-
Number of Channels
12
On-State Resistance (Max)
12Ohm
Voltage - Supply, Single (V+)
3V ~ 3.6V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
1.675GHz
Features
DDR3
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
42-WFQFN Exposed Pad
Supplier Device Package
42-WQFN (3.5x9)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥43.78000¥43.78
10¥39.30100¥393.01
25¥37.15040¥928.76
100¥32.19670¥3,219.67
250¥30.54588¥7,636.47
500¥27.40878¥13,704.39
1,000¥23.11583¥23,115.83
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥21.96006¥65,880.18
Manufacturers Standard Package

Other Suppliers on DigiKey

168,769In Stock
Ships from Rochester Electronics, LLC