MT35XU512ABA1G12-0AUT | |
---|---|
DigiKey Part Number | MT35XU512ABA1G12-0AUT-ND |
Manufacturer | |
Manufacturer Product Number | MT35XU512ABA1G12-0AUT |
Description | IC FLASH 512MBIT XCCELA 24TPBGA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 512Mbit Xccela Bus 200 MHz 24-T-PBGA (6x8) |
EDA/CAD Models | MT35XU512ABA1G12-0AUT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 64M x 8 | |
Memory Interface | Xccela Bus | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.7V ~ 2V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-T-PBGA (6x8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥90.64000 | ¥90.64 |
10 | ¥83.97800 | ¥839.78 |
25 | ¥82.07160 | ¥2,051.79 |
40 | ¥81.63225 | ¥3,265.29 |
80 | ¥71.86250 | ¥5,749.00 |
230 | ¥68.29596 | ¥15,708.07 |
440 | ¥67.61202 | ¥29,749.29 |
1,122 | ¥65.36475 | ¥73,339.25 |