NLAS7242MUTBG

DigiKey Part Number
NLAS7242MUTBGOSTR-ND - Tape & Reel (TR)
NLAS7242MUTBGOSCT-ND - Cut Tape (CT)
NLAS7242MUTBGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLAS7242MUTBG
Description
IC USB SWITCH DPST 10UQFN
Customer Reference
Detailed Description
USB Switch IC 1 Channel 10-UQFN (1.4x1.8)
Datasheet
 Datasheet
EDA/CAD Models
NLAS7242MUTBG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Applications
USB
Multiplexer/Demultiplexer Circuit
-
Switch Circuit
DPDT
Number of Channels
1
On-State Resistance (Max)
8.5Ohm
Voltage - Supply, Single (V+)
1.65V ~ 4.5V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
950MHz
Features
USB 2.0
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-UFQFN
Supplier Device Package
10-UQFN (1.4x1.8)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.54000¥8.54
10¥7.59400¥75.94
25¥7.21160¥180.29
100¥5.53750¥553.75
250¥4.89336¥1,223.34
500¥4.63592¥2,317.96
1,000¥3.60566¥3,605.66
* All Digi-Reel orders will add a ¥49.00 reeling fee.