TS3USB221ERSER | |
---|---|
DigiKey Part Number | 296-25222-2-ND - Tape & Reel (TR) 296-25222-1-ND - Cut Tape (CT) 296-25222-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS3USB221ERSER |
Description | IC USB SWITCH DUAL 1X2 10-QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB Switch IC 2 Channel 10-UQFN (2.0x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | TS3USB221ERSER Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | USB | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | SPDT | |
Number of Channels | 2 | |
On-State Resistance (Max) | 6Ohm | |
Voltage - Supply, Single (V+) | 2.3V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 1GHz | |
Features | Bi-Directional, USB 2.0 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFQFN | |
Supplier Device Package | 10-UQFN (2.0x1.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.84000 | ¥8.84 |
10 | ¥7.92300 | ¥79.23 |
25 | ¥7.51840 | ¥187.96 |
100 | ¥6.17530 | ¥617.53 |
250 | ¥5.77268 | ¥1,443.17 |
500 | ¥5.10158 | ¥2,550.79 |
1,000 | ¥4.02754 | ¥4,027.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.75901 | ¥11,277.03 |
6,000 | ¥3.57105 | ¥21,426.30 |
15,000 | ¥3.43680 | ¥51,552.00 |