TS5A22362DRCR | |
---|---|
DigiKey Part Number | 296-23758-2-ND - Tape & Reel (TR) 296-23758-1-ND - Cut Tape (CT) 296-23758-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS5A22362DRCR |
Description | IC SWITCH SPDTX2 740MOHM 10VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 740mOhm 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TS5A22362DRCR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 740mOhm | |
Channel-to-Channel Matching (ΔRon) | 40mOhm | |
Voltage - Supply, Single (V+) | 2.3V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 80ns, 70ns | |
-3db Bandwidth | 18.3MHz | |
Charge Injection | 10pC | |
Channel Capacitance (CS(off), CD(off)) | 70pF | |
Current - Leakage (IS(off)) (Max) | 50nA | |
Crosstalk | -78dB @ 100kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.12000 | ¥10.12 |
10 | ¥9.04500 | ¥90.45 |
25 | ¥8.58280 | ¥214.57 |
100 | ¥7.05010 | ¥705.01 |
250 | ¥6.59048 | ¥1,647.62 |
500 | ¥5.82402 | ¥2,912.01 |
1,000 | ¥4.59797 | ¥4,597.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.29139 | ¥12,874.17 |
6,000 | ¥4.07683 | ¥24,460.98 |
15,000 | ¥3.92356 | ¥58,853.40 |