CD4051BNSR | |
---|---|
DigiKey Part Number | 296-14115-2-ND - Tape & Reel (TR) 296-14115-1-ND - Cut Tape (CT) 296-14115-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4051BNSR |
Description | IC MUX 8:1 240OHM 16SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 240Ohm 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | CD4051BNSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 240Ohm | |
Channel-to-Channel Matching (ΔRon) | 5Ohm | |
Voltage - Supply, Single (V+) | 3V ~ 20V | |
Voltage - Supply, Dual (V±) | ±2.5V ~ 9V | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 20MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 0.2pF, 30pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | - | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.97000 | ¥6.97 |
10 | ¥6.12100 | ¥61.21 |
25 | ¥5.75000 | ¥143.75 |
100 | ¥4.69160 | ¥469.16 |
250 | ¥4.35820 | ¥1,089.55 |
500 | ¥3.70908 | ¥1,854.54 |
1,000 | ¥2.96730 | ¥2,967.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.68907 | ¥5,378.14 |
6,000 | ¥2.50364 | ¥15,021.84 |
10,000 | ¥2.41091 | ¥24,109.10 |