LT1785CS8#PBF | |
---|---|
DigiKey Part Number | 505-LT1785CS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1785CS8#PBF |
Description | IC TRANSCEIVER HALF 1/1 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1785CS8#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 20 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.69000 | ¥51.69 |
10 | ¥46.70600 | ¥467.06 |
25 | ¥44.53280 | ¥1,113.32 |
100 | ¥38.66690 | ¥3,866.69 |
300 | ¥36.92930 | ¥11,078.79 |
500 | ¥33.67094 | ¥16,835.47 |
1,000 | ¥29.32631 | ¥29,326.31 |
2,500 | ¥28.24009 | ¥70,600.22 |