Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
76,414 In Stock | 1 : ¥3.57000 Cut Tape (CT) 2,500 : ¥1.26030 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 8:1 | 1 | 120Ohm | 6Ohm | 2V ~ 10V | ±1.5V ~ 5V | 51ns, 42ns | 180MHz | - | 3.5pF | 400nA | - | -40°C ~ 125°C (TA) | - | - | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
3,856 In Stock | 1 : ¥6.55000 Cut Tape (CT) 2,000 : ¥1.65507 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 8:1 | 1 | 240Ohm | 5Ohm | 3V ~ 20V | ±2.5V ~ 9V | - | 20MHz | - | 0.2pF, 30pF | 100nA | - | -55°C ~ 125°C (TA) | - | - | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
6,732 In Stock | 1 : ¥7.40000 Cut Tape (CT) 2,500 : ¥2.97584 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 8:1 | 1 | 280Ohm | 10Ohm | 3V ~ 18V | - | - | 17MHz | - | 7.5pF | 100nA | - | -55°C ~ 125°C (TA) | - | - | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
13,658 In Stock | 1 : ¥4.00000 Cut Tape (CT) 2,500 : ¥1.42583 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SP4T | 4:1 | 2 | 155Ohm | 5Ohm | 3V ~ 15V | - | - | 70MHz | - | 7.5pF | 200nA | -50dB @ 1MHz | -40°C ~ 125°C (TA) | - | - | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SO | ||
4,940 In Stock | 1 : ¥4.17000 Cut Tape (CT) 2,500 : ¥1.46765 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 3 | 155Ohm | 5Ohm | 3V ~ 15V | - | - | 70MHz | - | 7.5pF | 200nA | -50dB @ 1MHz | -40°C ~ 125°C (TA) | - | - | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
6,805 In Stock | 1 : ¥4.93000 Cut Tape (CT) 2,500 : ¥2.29948 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 8:1 | 1 | 155Ohm | 5Ohm | 3V ~ 15V | - | - | 70MHz | - | 7.5pF | 200nA | -50dB @ 1MHz | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP |