HEF4053BTT,118 | |
---|---|
DigiKey Part Number | 1727-6748-2-ND - Tape & Reel (TR) 1727-6748-1-ND - Cut Tape (CT) 1727-6748-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HEF4053BTT,118 |
Description | IC SWITCH SPDTX3 155OHM 16TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit IC Switch 2:1 155Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | HEF4053BTT,118 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 3 | |
On-State Resistance (Max) | 155Ohm | |
Channel-to-Channel Matching (ΔRon) | 5Ohm | |
Voltage - Supply, Single (V+) | 3V ~ 15V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 70MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 7.5pF | |
Current - Leakage (IS(off)) (Max) | 200nA | |
Crosstalk | -50dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.17000 | ¥4.17 |
10 | ¥3.55300 | ¥35.53 |
25 | ¥3.31520 | ¥82.88 |
100 | ¥2.65140 | ¥265.14 |
250 | ¥2.46184 | ¥615.46 |
500 | ¥2.08322 | ¥1,041.61 |
1,000 | ¥1.60972 | ¥1,609.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.46765 | ¥3,669.12 |
5,000 | ¥1.37297 | ¥6,864.85 |
12,500 | ¥1.27829 | ¥15,978.62 |
25,000 | ¥1.21201 | ¥30,300.25 |
62,500 | ¥1.20776 | ¥75,485.00 |