HEF4051BTT-Q100,11 | |
---|---|
DigiKey Part Number | 1727-8440-2-ND - Tape & Reel (TR) 1727-8440-1-ND - Cut Tape (CT) 1727-8440-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HEF4051BTT-Q100,11 |
Description | IC MUX 8:1 155OHM 16TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 155Ohm 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 155Ohm | |
Channel-to-Channel Matching (ΔRon) | 5Ohm | |
Voltage - Supply, Single (V+) | 3V ~ 15V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 70MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 7.5pF | |
Current - Leakage (IS(off)) (Max) | 200nA | |
Crosstalk | -50dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.31000 | ¥43.10 |
25 | ¥4.05000 | ¥101.25 |
100 | ¥3.30440 | ¥330.44 |
250 | ¥3.06960 | ¥767.40 |
500 | ¥2.61226 | ¥1,306.13 |
1,000 | ¥2.29958 | ¥2,299.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.29958 | ¥5,748.95 |