TMUX4053PWR | |
---|---|
DigiKey Part Number | 296-TMUX4053PWRTR-ND - Tape & Reel (TR) 296-TMUX4053PWRCT-ND - Cut Tape (CT) 296-TMUX4053PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMUX4053PWR |
Description | IC SW SPDT-NO/NC 240OHM 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit IC Switch 2:1 240Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TMUX4053PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT - NO/NC | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 3 | |
On-State Resistance (Max) | 240Ohm | |
Channel-to-Channel Matching (ΔRon) | 2Ohm (Typ) | |
Voltage - Supply, Single (V+) | 5V ~ 24V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 110ns, 85ns (Typ) | |
-3db Bandwidth | 850MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 3pF, 3pF | |
Current - Leakage (IS(off)) (Max) | - | |
Crosstalk | -90dB @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.84991 | ¥3,699.82 |
6,000 | ¥1.73055 | ¥10,383.30 |
10,000 | ¥1.61120 | ¥16,112.00 |
50,000 | ¥1.49186 | ¥74,593.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.42000 | ¥5.42 |
10 | ¥4.63000 | ¥46.30 |
25 | ¥4.32480 | ¥108.12 |
100 | ¥3.45960 | ¥345.96 |
250 | ¥3.21232 | ¥803.08 |
500 | ¥2.71810 | ¥1,359.05 |
1,000 | ¥2.10031 | ¥2,100.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.61000 | ¥5.61 |
10 | ¥4.79500 | ¥47.95 |
25 | ¥4.47840 | ¥111.96 |
100 | ¥3.58240 | ¥358.24 |
250 | ¥3.32636 | ¥831.59 |
500 | ¥2.81458 | ¥1,407.29 |
1,000 | ¥2.17487 | ¥2,174.87 |