TS5A3160DCKR

DigiKey Part Number
296-21190-2-ND - Tape & Reel (TR)
296-21190-1-ND - Cut Tape (CT)
296-21190-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS5A3160DCKR
Description
IC SWITCH SPDTX1 900MOHM SC70-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 2:1 900mOhm SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
TS5A3160DCKR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
1
On-State Resistance (Max)
900mOhm
Channel-to-Channel Matching (ΔRon)
50mOhm
Voltage - Supply, Single (V+)
1.65V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
6ns, 13ns
-3db Bandwidth
100MHz
Charge Injection
36.5pC
Channel Capacitance (CS(off), CD(off))
18pF
Current - Leakage (IS(off)) (Max)
20nA
Crosstalk
-64dB @ 10MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-70-6
Base Product Number
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.59704¥4,791.12
6,000¥1.49400¥8,964.00
15,000¥1.39097¥20,864.55
30,000¥1.31884¥39,565.20
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.35000¥4.35
10¥3.72700¥37.27
25¥3.48080¥87.02
100¥2.78640¥278.64
250¥2.58708¥646.77
500¥2.18906¥1,094.53
1,000¥1.69155¥1,691.55
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.51000¥4.51
10¥3.86000¥38.60
25¥3.60440¥90.11
100¥2.88530¥288.53
250¥2.67892¥669.73
500¥2.26676¥1,133.38
1,000¥1.75159¥1,751.59
* All Digi-Reel orders will add a ¥49.00 reeling fee.