ADG774ABRQZ-REEL7

DigiKey Part Number
ADG774ABRQZ-REEL7TR-ND - Tape & Reel (TR)
ADG774ABRQZ-REEL7CT-ND - Cut Tape (CT)
ADG774ABRQZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADG774ABRQZ-REEL7
Description
IC SWITCH SPDT X 4 3.5OHM 16QSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 2:1 3.5Ohm 16-QSOP
Datasheet
 Datasheet
EDA/CAD Models
ADG774ABRQZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
4
On-State Resistance (Max)
3.5Ohm
Channel-to-Channel Matching (ΔRon)
150mOhm
Voltage - Supply, Single (V+)
3V ~ 5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
12ns, 6ns
-3db Bandwidth
400MHz
Charge Injection
6pC
Channel Capacitance (CS(off), CD(off))
5pF, 7.5pF
Current - Leakage (IS(off)) (Max)
100pA
Crosstalk
-70dB @ 10MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-QSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥55.09000¥55.09
10¥49.45200¥494.52
25¥46.75320¥1,168.83
100¥40.51850¥4,051.85
250¥38.44048¥9,610.12
500¥34.49266¥17,246.33
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥29.09014¥29,090.14
2,000¥27.63563¥55,271.26
Manufacturers Standard Package