QS4A205QG | |
---|---|
DigiKey Part Number | 800-1777-5-ND |
Manufacturer | |
Manufacturer Product Number | QS4A205QG |
Description | IC SWITCH SPDT X 4 17OHM 16QSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 2:1 17Ohm 16-QSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 17Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 6ns, 6ns | |
-3db Bandwidth | 830MHz | |
Charge Injection | 1.5pC | |
Channel Capacitance (CS(off), CD(off)) | 5.6pF, 7.4pF | |
Current - Leakage (IS(off)) (Max) | 2nA | |
Crosstalk | -100dB @ 5MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.55000 | ¥46.55 |
10 | ¥41.83700 | ¥418.37 |
97 | ¥34.27887 | ¥3,325.05 |
291 | ¥32.52100 | ¥9,463.61 |
582 | ¥29.18091 | ¥16,983.29 |
1,067 | ¥24.61033 | ¥26,259.22 |
2,522 | ¥23.37985 | ¥58,963.98 |