TMUX7412FRRPR | |
---|---|
DigiKey Part Number | 296-TMUX7412FRRPRTR-ND - Tape & Reel (TR) 296-TMUX7412FRRPRCT-ND - Cut Tape (CT) 296-TMUX7412FRRPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMUX7412FRRPR |
Description | IC SWITCH SPST-NCX4 11OHM 16WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 11Ohm 16-WQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 11Ohm | |
Channel-to-Channel Matching (ΔRon) | 60mOhm | |
Voltage - Supply, Single (V+) | 8V ~ 44V | |
Voltage - Supply, Dual (V±) | ±5V ~ 22V | |
Switch Time (Ton, Toff) (Max) | 740ns, 100ns | |
-3db Bandwidth | 550MHz | |
Charge Injection | 330pC | |
Channel Capacitance (CS(off), CD(off)) | 10pF, 12pF | |
Current - Leakage (IS(off)) (Max) | 700pA | |
Crosstalk | -100dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (4x4) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.79000 | ¥56.79 |
10 | ¥51.32200 | ¥513.22 |
25 | ¥48.93320 | ¥1,223.33 |
100 | ¥42.48820 | ¥4,248.82 |
250 | ¥40.57868 | ¥10,144.67 |
500 | ¥36.99798 | ¥18,498.99 |
1,000 | ¥32.22412 | ¥32,224.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥31.03063 | ¥93,091.89 |