TMUX7462FPWR | |
---|---|
DigiKey Part Number | 296-TMUX7462FPWRTR-ND - Tape & Reel (TR) 296-TMUX7462FPWRCT-ND - Cut Tape (CT) 296-TMUX7462FPWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMUX7462FPWR |
Description | 60-V FAULT-PROTECTED, LATCH-UP I |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 10.5Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TMUX7462FPWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - Closed | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 10.5Ohm | |
Channel-to-Channel Matching (ΔRon) | 50mOhm | |
Voltage - Supply, Single (V+) | 5V ~ 44V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 550MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | - | |
Current - Leakage (IS(off)) (Max) | - | |
Crosstalk | -100dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥29.30052 | ¥87,901.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.94000 | ¥75.94 |
10 | ¥68.63400 | ¥686.34 |
25 | ¥65.44520 | ¥1,636.13 |
100 | ¥56.82420 | ¥5,682.42 |
250 | ¥54.27044 | ¥13,567.61 |
500 | ¥49.48196 | ¥24,740.98 |
1,000 | ¥43.09720 | ¥43,097.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥78.64000 | ¥78.64 |
10 | ¥71.07000 | ¥710.70 |
25 | ¥67.76840 | ¥1,694.21 |
100 | ¥58.84120 | ¥5,884.12 |
250 | ¥56.19680 | ¥14,049.20 |
500 | ¥51.23836 | ¥25,619.18 |
1,000 | ¥44.62697 | ¥44,626.97 |