CD4053BE | |
---|---|
DigiKey Part Number | 296-2059-ND |
Manufacturer | |
Manufacturer Product Number | CD4053BE |
Description | IC SWITCH SPDT X 3 240OHM 16DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit IC Switch 2:1 240Ohm 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD4053BE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 3 | |
On-State Resistance (Max) | 240Ohm | |
Channel-to-Channel Matching (ΔRon) | 5Ohm | |
Voltage - Supply, Single (V+) | 3V ~ 20V | |
Voltage - Supply, Dual (V±) | ±2.5V ~ 9V | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 30MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 0.2pF, 9pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | -40dB @ 6MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.81000 | ¥6.81 |
10 | ¥5.99300 | ¥59.93 |
25 | ¥5.62880 | ¥140.72 |
100 | ¥4.59420 | ¥459.42 |
250 | ¥4.26744 | ¥1,066.86 |
500 | ¥3.63186 | ¥1,815.93 |
1,000 | ¥2.90545 | ¥2,905.45 |
2,500 | ¥2.63308 | ¥6,582.70 |
5,000 | ¥2.45150 | ¥12,257.50 |